SICK ES21 Series Emergency Stop Push Button, Panel Mount, 1 NO/2 NC, IP65

Subtotal (1 unit)*

$140.89

(exc. GST)

$154.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.89

*price indicative

RS Stock No.:
285-1308
Mfr. Part No.:
ES21-SB14G1 / 6053944
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Illuminated

No

Series

ES21

IP Rating

IP65

Colour

Red

Terminal Type

Strip

Contact Current

3A

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Switch Configuration

Slow Action

Depth

31.5mm

Length

31.5mm

Hazardous Area Certification

No

Standards/Approvals

China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA

Width

55mm

Push Button Material

Plastic

COO (Country of Origin):
DE

SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, IP65 - ES21-SB14G1 / 6053944


This emergency stop push button provides a manually operated safety command for industrial panels, designed to interrupt machine operation when required. It is a panel-mount device with a plastic housing and a non-illuminated actuator. The unit offers positive-action contacts configured to support one normally open and two normally closed circuits, and is suitable for applications requiring a slow-action switching element and individual wiring diagnostics.

Features and Benefits:


• 3A contact current for robust switching capacity
• IP65 enclosure rating for protection against dust and jets
• Slow-action switching element for controlled circuit interruption
• 1NO/2NC contact configuration for safety circuit monitoring
• Strip Terminal connection for up to 2.5mm² conductor cross-section

Applications


• Suitable for panel-mount emergency stop push button installations
• Ideal for machinery requiring series wiring diagnostics avoidance
• Used with control panels needing non-illuminated emergency signalling
• Can be used for AC-15/DC-13 utilisation category switching operations
• Used for environments needing protection class II electrical separation

What type of release mechanism does it use?


It features a rotary release enabling deliberate reset after actuation.

What temperature range can it operate within?


The device functions between -30°C and +70°C.

What connection method is provided for wiring?


It uses screw contact Terminals on a Terminal strip for conductor attachment.

What certifications support its regulatory acceptance?


It holds China RoHS, cULus, EN, EU and UK declarations of conformity.

How many mechanical operations is the switching element rated for?


The B10d rating corresponds to 2.5x10^5 switching cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy