SICK ES21 Series Turn to Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 1 NO/2 NC, IP65
- RS Stock No.:
- 285-9496
- Mfr. Part No.:
- ES21-SA14F1 / 6053943
- Brand:
- SICK
Subtotal (1 unit)*
$168.08
(exc. GST)
$184.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.08 |
*price indicative
- RS Stock No.:
- 285-9496
- Mfr. Part No.:
- ES21-SA14F1 / 6053943
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Plastic | |
| Illuminated | No | |
| Series | ES21 | |
| IP Rating | IP65 | |
| Colour | Black, Yellow, Red | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 3A | |
| Depth | 31.5mm | |
| Switch Configuration | Slow Action | |
| Length | 31.5mm | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | |
| Hazardous Area Certification | No | |
| Width | 31.5mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Plastic | ||
Illuminated No | ||
Series ES21 | ||
IP Rating IP65 | ||
Colour Black, Yellow, Red | ||
Terminal Type Screw | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Contact Current 3A | ||
Depth 31.5mm | ||
Switch Configuration Slow Action | ||
Length 31.5mm | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | ||
Hazardous Area Certification No | ||
Width 31.5mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, IP65 - ES21-SA14F1 / 6053943
This emergency stop push button is a compact, surface-mounted safety command device designed to interrupt machinery circuits in industrial settings. It provides manual shut-down capability with a turn-to-release actuation and slow-action switching, for direct wiring into safety circuits. The actuator is plastic and the housing is insulated, enabling use across a wide ambient temperature range while maintaining protection against dust and water ingress.
Features and Benefits:
• 3A contact current provides adequate switching for control circuits
• 250V AC screw Terminal supports conventional industrial wiring
• 24V DC switching capability enables low-voltage control integration
• Positive-action 2NC contacts ensure defined safety switching
• IP65 enclosure rating protects against dust and water ingress
• 250V AC screw Terminal supports conventional industrial wiring
• 24V DC switching capability enables low-voltage control integration
• Positive-action 2NC contacts ensure defined safety switching
• IP65 enclosure rating protects against dust and water ingress
Applications
• Suitable for surface-mount machine emergency shut-down panels
• Used with control cabinets requiring rotary-release E-stop
• Ideal for factory floor safety stations in harsh environments
• Can be used for equipment that needs individual wired diagnostics
• Used for machinery where compact, 31.5mm mounting is required
• Used with control cabinets requiring rotary-release E-stop
• Ideal for factory floor safety stations in harsh environments
• Can be used for equipment that needs individual wired diagnostics
• Used for machinery where compact, 31.5mm mounting is required
What release action does it use?
It employs a rotary turn-to-release mechanism for manual reset.
How are conductors connected to the device?
Connections are MADE via screw terminals accepting conductor cross-sections up to 2.5mm².
What environmental range can it operate within?
It operates between -25°C and +60°C and can be stored between -25°C and +85°C.
How many switching cycles is it rated for?
The B10d Value is specified as 2.5 x 10⁵ switching cycles.
What ingress and protection classification does it have?
The enclosure meets IP65in accordance with IEC 60529.
Related links
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button IP65
- SICK ES21 Series Emergency Stop Push Button, IP65
- SICK ES21 Series Illuminated Emergency Stop Push Button, IP65