SICK ES21 Series Emergency Stop Push Button, Panel Mount, 2 NC
- RS Stock No.:
- 285-1300
- Mfr. Part No.:
- ES21-CG2001 / 6036140
- Brand:
- SICK
Subtotal (1 unit)*
$53.67
(exc. GST)
$59.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.67 |
*price indicative
- RS Stock No.:
- 285-1300
- Mfr. Part No.:
- ES21-CG2001 / 6036140
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Series | ES21 | |
| Illuminated | No | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 3A | |
| Contact DC Voltage | 24V dc | |
| Depth | 27mm | |
| Switch Configuration | Slow Action | |
| Hazardous Area Certification | UL | |
| Length | 27mm | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, TPC, UKCA | |
| Width | 36.8mm | |
| Safety Contacts | 2 NC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Series ES21 | ||
Illuminated No | ||
Colour Red | ||
Terminal Type Screw | ||
Contact AC Voltage 250V ac | ||
Contact Current 3A | ||
Contact DC Voltage 24V dc | ||
Depth 27mm | ||
Switch Configuration Slow Action | ||
Hazardous Area Certification UL | ||
Length 27mm | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, TPC, UKCA | ||
Width 36.8mm | ||
Safety Contacts 2 NC | ||
- COO (Country of Origin):
- DE
SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, 250V AC Contact AC Voltage - ES21-CG2001 / 6036140
This emergency stop push button serves as a safety command device for panel-mounted installations, providing a Compact non‑illuminated actuation point to interrupt hazardous machinery operation. It is designed for individual wiring with diagnostic-capable connections and operates across a wide ambient temperature range suitable for industrial environments.
Features and Benefits:
• 2NC safety contacts offering positive action for secure interruption
• Slow-action switching delivering controlled contact engagement
• 3A rated current enabling switching at 250V AC loads
• Supports 24V DC operation for low-voltage control circuits
• Screw-terminal connection allowing conductor cross-sections up to 2.5mm²
• Slow-action switching delivering controlled contact engagement
• 3A rated current enabling switching at 250V AC loads
• Supports 24V DC operation for low-voltage control circuits
• Screw-terminal connection allowing conductor cross-sections up to 2.5mm²
Applications
• Used with machine control panels requiring emergency shutdown
• Suitable for linking to safety circuits with diagnostic wiring
• Ideal for industrial systems needing Compact panel actuation
• Can be used in environments with broad temperature ranges
• Used for retrofitting control enclosures with safety contacts
• Suitable for linking to safety circuits with diagnostic wiring
• Ideal for industrial systems needing Compact panel actuation
• Can be used in environments with broad temperature ranges
• Used for retrofitting control enclosures with safety contacts
What electrical life can I expect under rated load?
The switch provides an electrical life of 1 x 10^6 switching cycles at rated load.
How should the device be mounted on a control panel?
It is a panel-mount version designed for secure front-panel installation with screw-terminal wiring.
Which certifications cover hazardous-area use and conformity?
It holds UL hazardous-area certification and declarations of conformity for the EU and UK.
What are the connection limits for wiring conductors?
Terminals accept conductor cross-sections up to 2.5mm² via screw connections.
Related links
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP54
- SICK ES21 Series Illuminated Emergency Stop Push Button 1 NO/2 NC
- SICK ES21 Series Emergency Stop Push Button, IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65