SICK ES21 Series Emergency Stop Push Button, Panel Mount, 2 NC, IP65
- RS Stock No.:
- 285-1306
- Mfr. Part No.:
- ES21-SB10E1 / 6041507
- Brand:
- SICK
Subtotal (1 unit)*
$103.42
(exc. GST)
$113.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.42 |
*price indicative
- RS Stock No.:
- 285-1306
- Mfr. Part No.:
- ES21-SB10E1 / 6041507
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Illuminated | No | |
| Series | ES21 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Strip | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 250V ac | |
| Depth | 31.5mm | |
| Switch Configuration | Snap Action | |
| Length | 31.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | |
| Width | 40.6mm | |
| Safety Contacts | 2 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Illuminated No | ||
Series ES21 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Strip | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Contact AC Voltage 250V ac | ||
Depth 31.5mm | ||
Switch Configuration Snap Action | ||
Length 31.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | ||
Width 40.6mm | ||
Safety Contacts 2 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, 250V AC contact voltage - ES21-SB10E1 / 6041507
This emergency stop push button is a compact, panel-mounted safety command device designed to provide a Rapid disconnect function in industrial control systems. It uses positive-action normally closed contacts and a rotary release to interrupt power circuits, and is built for use where an IP65-rated enclosure and panel mounting are required. The device operates across common control voltages and is suitable for integration with individual wiring and diagnostic arrangements.
Features and Benefits:
• 3A current rating delivers adequate switching for control circuits
• 250V AC switching enables use on standard mains control supplies
• 24V DC capability supports low-voltage control systems
• Snap-action switching ensures clear changeover and minimal contact bounce
• IP65 enclosure rating resists dust and water ingress for harsh areas
• 250V AC switching enables use on standard mains control supplies
• 24V DC capability supports low-voltage control systems
• Snap-action switching ensures clear changeover and minimal contact bounce
• IP65 enclosure rating resists dust and water ingress for harsh areas
Applications
• Suitable for machine emergency shutdown in manufacturing cells
• Ideal for safety stations requiring panel-mount E-stop 2 NC 3A
• Used with control panels using 24V DC or 250V AC emergency switch circuits
• Can be used for retrofit of Compact IP65 emergency stop controls
• Ideal for safety stations requiring panel-mount E-stop 2 NC 3A
• Used with control panels using 24V DC or 250V AC emergency switch circuits
• Can be used for retrofit of Compact IP65 emergency stop controls
What Terminal connection method does it use?
It uses a strip Terminal with screw connections accommodating conductor cross-sections up to 2.5mm².
How are the contacts configured and what switching principle applies?
The device contains two positive-action normally closed contacts and employs a slow-action switching element with snap-action behaviour.
What environmental temperature range can it withstand?
It is rated for operation between -30°C and +70°C and for storage between -50°C and +85°C.
What certifications and declarations accompany the device?
It is supplied with EU and UK declarations of conformity and bears China RoHS and third-party certification.
Related links
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Emergency Stop Push Button, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP54