SICK ES21 Series Emergency Stop Push Button, Surface Mount, 2 NC, IP65
- RS Stock No.:
- 285-1302
- Mfr. Part No.:
- ES21-SA10E1 / 6036147
- Brand:
- SICK
Subtotal (1 unit)*
$138.10
(exc. GST)
$151.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.10 |
*price indicative
- RS Stock No.:
- 285-1302
- Mfr. Part No.:
- ES21-SA10E1 / 6036147
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Series | ES21 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 250V ac | |
| Depth | 31.4mm | |
| Switch Configuration | Snap Action | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | |
| Hazardous Area Certification | UL | |
| Length | 31.4mm | |
| Width | 41.5mm | |
| Safety Contacts | 2 NC | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Series ES21 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Contact AC Voltage 250V ac | ||
Depth 31.4mm | ||
Switch Configuration Snap Action | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | ||
Hazardous Area Certification UL | ||
Length 31.4mm | ||
Width 41.5mm | ||
Safety Contacts 2 NC | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, IP65 - ES21-SA10E1 / 6036147
This emergency stop push button provides a compact, surface-mounted safety command device for industrial control panels and machinery. It is designed for direct wiring with diagnostic capability and operates across standard industrial voltages. The unit has a rotary release and obstruction protection to support Rapid manual shutdown in demanding environments.
Features and Benefits:
• 3A contact current delivers safe disconnection for common loads
• 250V AC rated operating voltage for typical mains circuits
• 24V DC switching at 2A supports control and signalling circuits
• 2 NC positive-action contacts ensure forced-opening safety operation
• IP65 enclosure rating protects against dust and water ingress
• 250V AC rated operating voltage for typical mains circuits
• 24V DC switching at 2A supports control and signalling circuits
• 2 NC positive-action contacts ensure forced-opening safety operation
• IP65 enclosure rating protects against dust and water ingress
Applications
• Suitable for emergency isolation on production machinery
• Ideal for use in control panels with surface mounting
• Used for safety shutdown in assembly-line stations
• Can be used with safety circuits requiring screw terminals
• Suitable for installations needing rotary-release E-stop function
• Ideal for use in control panels with surface mounting
• Used for safety shutdown in assembly-line stations
• Can be used with safety circuits requiring screw terminals
• Suitable for installations needing rotary-release E-stop function
What type of electrical connection does it use?
It employs screw Terminal connections with cable gland entry for 2 x M20.
How does the contact behaviour support safety requirements?
The device uses positive-action NC contacts with slow-action switching and forced-opening behaviour for safety circuits.
What temperatures can it withstand during operation?
It is rated for operation between -25°C and +60°C.
What insulation and switching thresholds apply to the contacts?
The unit has a rated insulation voltage of Ui 600V and a minimum switching voltage of ≥5V DC.
What lifecycle expectancy is specified for switching operations?
The B10d Value is specified as 2.5x10^5 switching cycles.
Related links
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Emergency Stop Push Button IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP54
- SICK ES21 Series Emergency Stop Push Button, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC