SICK ES21 Series Emergency Stop Push Button, 2 NC, IP65
- RS Stock No.:
- 285-1293
- Mfr. Part No.:
- ES11-SA2B8 / 6051328
- Brand:
- SICK
Subtotal (1 unit)*
$333.53
(exc. GST)
$366.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.53 |
*price indicative
- RS Stock No.:
- 285-1293
- Mfr. Part No.:
- ES11-SA2B8 / 6051328
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Housing Material | Polybutylene Terephthalate | |
| Illuminated | No | |
| Series | ES21 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 100mA | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Depth | 52mm | |
| Switch Configuration | Slow Action | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, TPC, UKCA | |
| Length | 52mm | |
| Width | 40mm | |
| Safety Contacts | 2 NC | |
| Push Button Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Housing Material Polybutylene Terephthalate | ||
Illuminated No | ||
Series ES21 | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 100mA | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Depth 52mm | ||
Switch Configuration Slow Action | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, TPC, UKCA | ||
Length 52mm | ||
Width 40mm | ||
Safety Contacts 2 NC | ||
Push Button Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
SICK ES21 Series Emergency Stop Push Button, 100mA Contact Current, IP65 - ES11-SA2B8 / 6051328
This emergency stop push button provides a compact, non‑illuminated safety command device intended for machine and production‑line shutdown. Designed for use with safety controllers supporting series connection and diagnostics, it employs slow‑action switching with positive‑action normally closed contacts to interrupt control circuits at low voltages. The unit features a polybutylene terephthalate housing and meets multiple approvals for industrial installations.
Features and Benefits:
• 2NC safety contacts provide redundant circuit interruption
• 30V DC rated contact voltage supports low‑voltage control systems
• 100mA contact current suits low‑current safety inputs
• IP65 ingress protection enables use in dusty or wet areas
• Slow action switching element reduces contact bounce during operation
• 30V DC rated contact voltage supports low‑voltage control systems
• 100mA contact current suits low‑current safety inputs
• IP65 ingress protection enables use in dusty or wet areas
• Slow action switching element reduces contact bounce during operation
Applications
• Suitable for integration with Flexi Loop safety controllers
• Used with safety relay modules in Compact control panels
• Ideal for emergency shutdowns on low‑voltage machinery
• Can be used where non‑illuminated operator interfaces are required
• Suitable for industrial stations requiring recognised approvals
• Used with safety relay modules in Compact control panels
• Ideal for emergency shutdowns on low‑voltage machinery
• Can be used where non‑illuminated operator interfaces are required
• Suitable for industrial stations requiring recognised approvals
What connection type does it use?
It connects via an M12 plug connector with 4 pins and a PBT coupling nut.
What operating temperature range is supported?
It operates between -25°C and +70°C for standard industrial environments.
How many switching cycles does the emergency function support?
The emergency stop push button electrical and mechanical life is specified as 5x10^4 switching cycles.
Which approvals and declarations accompany the device?
It carries cULus, EN, UKCA, China RoHS and an EU declaration of conformity.
What materials are used for the actuator and housing?
The housing and coupling nut are MADE from polybutylene terephthalate to provide Durable insulation.
Related links
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP54
- SICK ES21 Series Emergency Stop Push Button, IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65