Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Surface Mount, 1 NC, IP66, IP67, IP69,

Subtotal (1 unit)*

$212.98

(exc. GST)

$234.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.98

*price indicative

RS Stock No.:
795-1299
Mfr. Part No.:
XALK1781
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Contact Configuration

1 NC

Push Button Actuation

Turn to Release

Housing Material

Polycarbonate

Illuminated

No

Series

Harmony

IP Rating

IP66, IP67, IP69, IP69K

Colour

Yellow

Head Style

Round

Contact AC Voltage

600V ac

Number of Auxiliary Contacts

3

Depth

91.5mm

Standards/Approvals

ISO13850, EN60947-5-5, EN60947-5-1, ISO13849-1

Length

68mm

Hazardous Area Certification

IECEx

Width

68mm

Push Button Material

Plastic

COO (Country of Origin):
CZ

Schneider Electric Harmony XALK Series Emergency Stop Push Button, 600V AC Voltage Rating, 1.2A Supply Current Rating - XALK1781


This emergency stop push button is an essential component for ensuring safety in various industrial applications. Designed for surface mounting, it features a round yellow push button that operates with a turn-to-release mechanism. The device measures 91.5mm in depth, 68mm in width, and 68mm in height. With a contact configuration of 1NC and IP ratings of IP66, IP67, IP69, and IP69K, it is built to withstand harsh environments while maintaining optimal performance.

Features & Benefits


• Turn to release mechanism offers quick shutdown capability
• Rated for 600V AC supply current for robust electrical operation
• Durable polycarbonate bezel and plastic push button ensure longevity
• Compact dimensions make it suitable for various applications

Applications


• Utilised in industrial machinery to ensure immediate equipment shutdown
• Employed in automation systems to maintain operator safety
• Suitable for use in electrical panels for emergency safety control
• Applied in hazardous environments due to high IP rating

How does the IP rating influence the usability of this device in demanding environments?


The IP66, IP67, IP69, and IP69K ratings indicate strong resistance to dust and high-pressure water jets, making it suitable for outdoor and challenging indoor settings.

Can this push button be integrated into existing machinery?


Yes, its surface mount design allows for easy installation alongside existing systems without the need for extensive modifications.

What type of maintenance is required to ensure proper functioning?


Routine checks for mechanical integrity and electrical connections are recommended, alongside cleaning to prevent any obstruction that may interfere with operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy