Legrand Osmoz Series Emergency Stop Push Button, Panel Mount, IP69

Subtotal (1 box of 5 units)*

$712.17

(exc. GST)

$783.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$712.17$142.434

*price indicative

RS Stock No.:
266-3212
Mfr. Part No.:
0 238 95
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Mounting Type

Panel Mount

Illuminated

No

Series

Osmoz

IP Rating

IP69

Switch Operation

Push-Pull

Push Button Diameter

54mm

COO (Country of Origin):
PL
The Legrand push pull button Ø54 is designed for emergency stop. It is equipped with a clamping ring and red button head.

Composable Osmoz latching punch
Complies with IEC 60947-5-1

Related links