Legrand Emergency Stop Push Button, Panel, 1 NO, IP66

Subtotal (1 unit)*

$235.74

(exc. GST)

$259.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.74

*price indicative

RS Stock No.:
266-1136
Mfr. Part No.:
0 577 45
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Emergency Stop Push Button

Mount Type

Panel

Contact Configuration

1 NO

Illuminated

No

IP Rating

IP66

Colour

Red

Standards/Approvals

IEC 62262

Hazardous Area Certification

No

Width

405mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand P17 plate, which allows the power supply to the cabinets to be cut off. The plate is equipped with an Osmoz emergency stop button for making mobile cabinets. 1NO "push-pull" contact block is included in the package.

Supplied with 1NO push pull contact block

Delivered unassembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy