EAO 84-5540.0020 Series Twist to Unlock Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 2 NC, IP66, IP67, IP65

Subtotal (1 unit)*

$56.76

(exc. GST)

$62.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.76

*price indicative

RS Stock No.:
495-992
Mfr. Part No.:
84-5540.0020
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

2 NC

Housing Material

Plastic

Push Button Actuation

Twist to Unlock

Series

84-5540.0020

Illuminated

No

IP Rating

IP66, IP67, IP65

Colour

Red

Contact AC Voltage

250V ac

Contact DC Voltage

250V dc

Head Style

Mushroom Shaped

Contact Current

6A

Switch Configuration

Maintained

Standards/Approvals

2006/42/EC (MD), CCC, EN 60947-5-5, 2011/65/EC (RoHS), UKCA, CE, EN 60947-5-1, REACH, EN IEC 60204, DIN EN ISO 13850, UL

Head Diameter

32mm

Hazardous Area Certification

No

Safety Contacts

2 NC

Push Button Material

Plastic

COO (Country of Origin):
CH
The EAO Emergency stop switch with diameter Ø 22.3 mm and mushroom-head Ø 32 mm features a non-illuminated red plastic round opaque actuator made from UL 94 V0 rated material with maintained action and twist-to-unlock mechanism. It is equipped with 2 NC contacts and plug-in terminals of 2.8 x 0.5 mm, offering protection ratings of IP65, IP66, and IP67 according to DIN EN 60529, ensuring reliable performance in demanding industrial environments.

Plastic housing material according to UL 94 V0

Housing color is Yellow

Plastic housing material according to UL 94 V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy