Legrand Osmoz Series Push Button Switch, Panel, 1, Red LED, IP67
- RS Stock No.:
- 266-0277
- Mfr. Part No.:
- 0 237 11
- Brand:
- Legrand
Subtotal (1 unit)*
$66.41
(exc. GST)
$73.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.41 |
*price indicative
- RS Stock No.:
- 266-0277
- Mfr. Part No.:
- 0 237 11
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Osmoz | |
| Mount Type | Panel | |
| Contact Configuration | 1 | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Osmoz | ||
Mount Type Panel | ||
Contact Configuration 1 | ||
LED Colour Red | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand non illuminated flush impulse button has red round button head.
Complies with IEC 60947-5-1
Related links
- Legrand Osmoz Series Emergency Stop Push Button IP69
- Legrand OSMOZ Contact & Light Block - NC 600 V ac
- Legrand OSMOZ Contact & Light Block - SPNO 600 V ac
- Legrand Green Push Button, 22.5mm Cutout
- Legrand Pilot Light Red LED IP69
- Legrand Selector Switch - 3 Positions
- Legrand 3A
- ABB Compact Series Emergency Stop Push Button 22.5mm Cutout IP66 IP69K
