Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button, Surface Mount, 1 NO/1 NC,
- RS Stock No.:
- 195-8731
- Mfr. Part No.:
- XALK84W3BE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$104.01
(exc. GST)
$114.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.01 |
*price indicative
- RS Stock No.:
- 195-8731
- Mfr. Part No.:
- XALK84W3BE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Polycarbonate | |
| Push Button Actuation | Turn to Release | |
| Illuminated | Yes | |
| Series | Harmony | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Width | 96mm | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Polycarbonate | ||
Push Button Actuation Turn to Release | ||
Illuminated Yes | ||
Series Harmony | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 68mm | ||
Width 96mm | ||
Push Button Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
Schneider Electric XALK Series Emergency Stop Push Button, 1NO/1NC Contact Configuration, 24V Voltage Rating - XALK84W3BE
This emergency stop push button is a robust safety device designed for surface mounting. The unit features a turn-to-release mechanism, ensuring instant disconnection in emergency situations. Its dimensions are 96mm in width, 68mm in height, and 68mm in depth, making it easy to install in various environments.
Features & Benefits
• Illuminated design enhances visibility in low light conditions
• IP66 IP67 and IP69K ratings offer superior protection against dust and water
• Durable polycarbonate construction enhances longevity and performance
• 1NO 1NC contact configuration allows for versatile applications
• Mushroom shape allows for easy identification and operation during emergencies
• Designed to handle 24 V AC and 24 V DC for versatile power options
• IP66 IP67 and IP69K ratings offer superior protection against dust and water
• Durable polycarbonate construction enhances longevity and performance
• 1NO 1NC contact configuration allows for versatile applications
• Mushroom shape allows for easy identification and operation during emergencies
• Designed to handle 24 V AC and 24 V DC for versatile power options
Applications
• Used with machinery in industrial automation settings
• Ideal for emergency shut off in electrical installations
• Essential for assembly lines requiring immediate response systems
• Utilised in environments needing robust safety measures against hazards
• Ideal for emergency shut off in electrical installations
• Essential for assembly lines requiring immediate response systems
• Utilised in environments needing robust safety measures against hazards
How does the design ensure safe operation in demanding environments?
The emergency stop button is constructed from high-quality polycarbonate, ensuring resistance to impacts and harsh conditions, while its IP66, IP67, and IP69K ratings provide excellent protection against dust and water ingress.
What power ratings can this device handle?
It is designed to operate with both 24 V AC and 24 V DC, allowing flexibility for various electrical systems and applications.
What type of mounting is suitable for this push button?
The product is specifically MADE for surface mounting, allowing for easy installation in a range of settings where access to emergency controls is paramount.
How does the illuminated feature benefit users?
The illuminated design serves to increase visibility, making it easier to locate the button swiftly, especially in poorly lit environments, thus ensuring Rapid response during emergencies.
Related links
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony Series Twist Release Illuminated Emergency Stop Push Button 1 NO/2 NC
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NC IP67
- ABB EstrongZ LED Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP69K
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button DPST
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP65
- Schneider Electric Harmony XALK Series Turn to Release Emergency Stop Push Button 22 mm Cutout
