Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-9167
Mfr. Part No.:
A22NE-M-PD02-C
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Turn to Reset

Illuminated

Yes

Series

A22NE-PD

IP Rating

IP65

Colour

Red

Terminal Type

Push-in

Contact Current

5A

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Switch Configuration

1 NO/1 NC

Depth

87mm

Head Diameter

40mm

Standards/Approvals

CCC, CE, cULus, TUV

Hazardous Area Certification

No

Safety Contacts

2

COO (Country of Origin):
JP

Omron A22NE-PD Series Emergency Stop Push Button, Red, 22mm Cutout Diameter - A22NE-M-PD02-C


This emergency stop push button provides a visible, lockable means to interrupt machinery power and halt operations in production and control environments. Designed for panel mounting with a 22mm cut-out, it incorporates an illuminated red mushroom head for clear identification and a turn-to-reset mechanism to prevent accidental restarts. The unit is suitable for industrial control panels where tactile, easily accessible emergency actuation is required.

Features & Benefits


• 2NC contacts deliver positive safety switching for stop circuits
• 5A contact rating supports moderate load interruption at 250V
• IP65 enclosure resists dust ingress and water jets
• 40mm mushroom head improves Rapid manual activation
• Push-In Plus terminals enable fast, secure electrical connection
• Turn-to-reset action prevents inadvertent restart after actuation

**Applications**


• Suitable for automated assembly line emergency shutdowns
• Ideal for control panels on machine tools and presses
• Used with conveyor systems requiring immediate stop function
• Can be used for safety stations in robotics workcells
• Used for machinery where illuminated status indication is needed

What voltages can it interrupt in control circuits?


It is rated to switch up to 250V for both AC and DC applications, enabling use across common industrial supply arrangements.

How does the illuminated function aid operation?


The built-in illumination improves visibility of the stop control in low-light panels and indicates presence of the control regardless of ambient lighting.

What reset method is required after actuation?


The actuating head requires a clockwise turn to release the latch and allow the control to return to its ready state.

What Terminal arrangement is provided for wiring flexibility?


The switch offers a mixed contact arrangement with one normally open and one normally closed contact to support monitoring and circuit interruption schemes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy