Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC/2 NO, IP65
- RS Stock No.:
- 188-9172
- Mfr. Part No.:
- A22NE-S-PD22-N
- Brand:
- Omron
Subtotal (1 unit)*
$140.99
(exc. GST)
$155.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.99 |
*price indicative
- RS Stock No.:
- 188-9172
- Mfr. Part No.:
- A22NE-S-PD22-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC/2 NO | |
| Push Button Actuation | Turn to Reset | |
| Illuminated | No | |
| Series | A22NE-PD | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact Current | 5A | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V | |
| Depth | 87mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Head Diameter | 30mm | |
| Safety Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC/2 NO | ||
Push Button Actuation Turn to Reset | ||
Illuminated No | ||
Series A22NE-PD | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact Current 5A | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V | ||
Depth 87mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Head Diameter 30mm | ||
Safety Contacts 4 | ||
Omron A22NE-PD Series Emergency Stop Push Button, Red, 22mm Cutout Diameter - A22NE-S-PD22-N
This emergency stop push button provides a manual means to interrupt equipment circuits in industrial control panels. It is a panel-mounted safety actuator designed for straightforward installation in a 22mm cut-out and is intended for use where quick user intervention is required to halt machinery or processes. The unit is non-illuminated and resets by a rotary action, making it suitable for environments where Visual signalling is unnecessary and a positive mechanical reset is preferred.
Features & Benefits
• 2NC 2NO contact arrangement offers flexible circuit switching for safety
• Rated for 5A current supports common control and signalling loads
• 250V AC and 250V DC capability enables AC or DC circuit applications
• IP65 enclosure provides protection against dust and water jets
• 30mm head improves operator accessibility during emergencies
• Push-In Plus terminals speed up wiring and reduce installation time
• Rated for 5A current supports common control and signalling loads
• 250V AC and 250V DC capability enables AC or DC circuit applications
• IP65 enclosure provides protection against dust and water jets
• 30mm head improves operator accessibility during emergencies
• Push-In Plus terminals speed up wiring and reduce installation time
**Applications**
• Suitable for machine tool emergency stopping on factory floors
• Ideal for assembly-line safety stations in manufacturing plants
• Used with relay logic and control panels in automation cabinets
• Can be used for isolating conveyor systems during maintenance
• Used for emergency cut-out on electrical distribution panels
• Ideal for assembly-line safety stations in manufacturing plants
• Used with relay logic and control panels in automation cabinets
• Can be used for isolating conveyor systems during maintenance
• Used for emergency cut-out on electrical distribution panels
What method is used to reset the device after activation?
It requires a turn-to-reset action, which mechanically latches out until rotated back to the normal position.
How does the Terminal style affect installation time?
The Push-In Plus Terminal type permits direct conductor insertion without screws, reducing termination time and simplifying on-site wiring.
Is this unit suitable for exposure to moisture or dust?
The product carries an IP65 rating, offering protection from dust ingress and low-pressure water jets, making it appropriate for many industrial environments.
What operator ergonomics are provided for Rapid actuation?
A 30mm-diameter head increases the contact area for quick manual activation, assisting fast response in emergency conditions.
Related links
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
