Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 182-4279
- Distrelec Article No.:
- 301-02-590
- Mfr. Part No.:
- XA1E-BV402RH-EMO
- Brand:
- Idec
Add 10 more to save $20.70
View bulk pricing optionsSubtotal (1 unit)*
$86.17
(exc. GST)
$94.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $86.17 | - |
| 10 - 24 | $84.10 | $20.70 |
| 25 + | $79.93 | $156.00 |
*price indicative
- RS Stock No.:
- 182-4279
- Distrelec Article No.:
- 301-02-590
- Mfr. Part No.:
- XA1E-BV402RH-EMO
- Brand:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Series | XA | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Number of Auxiliary Contacts | 2 | |
| Switch Configuration | 2 NC, 3 NC, 4 NC, 2 NO/2 NC, 1 NC, 1 NO/3 NC, 1 NO/1 NC | |
| Standards/Approvals | EN60947-5-1, RoHS, IEC60947-5-1, JIS C8201-5-1, CSA C22.2 No. 14, EN60947-5-5, UL508, IEC60947-5-5, EN, UL, TÜV Product Service, c-UL approved | |
| Hazardous Area Certification | No | |
| Length | 48.5mm | |
| Safety Contacts | 4 NC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Series XA | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Number of Auxiliary Contacts 2 | ||
Switch Configuration 2 NC, 3 NC, 4 NC, 2 NO/2 NC, 1 NC, 1 NO/3 NC, 1 NO/1 NC | ||
Standards/Approvals EN60947-5-1, RoHS, IEC60947-5-1, JIS C8201-5-1, CSA C22.2 No. 14, EN60947-5-5, UL508, IEC60947-5-5, EN, UL, TÜV Product Service, c-UL approved | ||
Hazardous Area Certification No | ||
Length 48.5mm | ||
Safety Contacts 4 NC | ||
- COO (Country of Origin):
- JP
Related links
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec XA Series Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Emergency Stop Push Button 16 mm Cutout, IP65
