Idec XA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65

Get a bulk buy discount

Add 10 more to save $33.20

View bulk pricing options

Subtotal (1 unit)*

$96.88

(exc. GST)

$106.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$96.88-
10 - 24$93.56$33.20
25 +$89.71$179.25

*price indicative

RS Stock No.:
182-4275
Distrelec Article No.:
301-02-594
Mfr. Part No.:
XA1E-LV302Q4R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2 NC

Housing Material

Plastic, Metal

Push Button Actuation

Twist Release

Series

XA

Illuminated

Yes

IP Rating

IP65

Colour

Red

Head Style

Mushroom

Contact DC Voltage

250V dc

Contact AC Voltage

250V ac

Number of Auxiliary Contacts

10

Depth

30.4mm

Switch Configuration

1 NC, 4 NC, 1 NO/3 NC, 1 NO/1 NC, 2 NC, 3 NC

Length

30.4mm

Standards/Approvals

UL991, JIS C8201-5-5, IEC 60947-5-5, IEC 60947-5-1, UL508, EN 60947-5-1, CSA C22.2 No.14, JIS C8201-5-1, NFPA79, EN 60947-5-5, GB14048.5

Hazardous Area Certification

No

COO (Country of Origin):
JP
IDEC's innovative "safe break action" ensures all NC contacts open if the contact block is separated from the operator

Pushlock turn reset and push-pull functions built into same unit

Direct opening action mechanism

Safety lock mechanism

Solder or PCB terminal options

40mm button size

Each
$64.70
Each
$119.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy