Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NO/3 NC, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$93.23

(exc. GST)

$102.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$93.23
10 - 24$90.03
25 +$85.75

*price indicative

RS Stock No.:
182-4281
Mfr. Part No.:
XA1E-BV413RH-EMO
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

16mm

Contact Configuration

1 NO/3 NC

Push Button Actuation

Twist Release

Series

XA

Illuminated

No

IP Rating

IP65

Colour

Red

Contact DC Voltage

250V dc

Number of Auxiliary Contacts

3

Contact AC Voltage

250V ac

Switch Configuration

4P, 4 NC, 2 NO, 1 NO

Standards/Approvals

RoHS, CSA C22.2 No. 14, C-UL, IEC60947-5-1, JIS C8201-5-1, IEC60947-5-5, EN60947-5-5, TUV, EN60947-5-1, UL508

Hazardous Area Certification

No

Length

48.5mm

Safety Contacts

6.2, 5.2

COO (Country of Origin):
JP
IDEC's innovative "safe break action" ensures all NC contacts open if the contact block is separated from the operator

Pushlock turn reset and push-pull functions built into same unit

Direct opening action mechanism

Safety lock mechanism

Solder or PCB terminal options

40mm button size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy