Omron Selector Switch -
- RS Stock No.:
- 265-5174
- Mfr. Part No.:
- A22NZ-3MM-NBA
- Brand:
- Omron
Subtotal (1 unit)*
$16.75
(exc. GST)
$18.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.75 |
*price indicative
- RS Stock No.:
- 265-5174
- Mfr. Part No.:
- A22NZ-3MM-NBA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch | |
| IP Rating | IP66 | |
| Series | A22NZ | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | UL 1059, UL 486E | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch | ||
IP Rating IP66 | ||
Series A22NZ | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals UL 1059, UL 486E | ||
Switch Operation Latching | ||
RoHS Status: Exempt
The Omron knob type selector switch has mounting aperture of 16 mm. It is oil-resistant IP65 model. Product has short mounting depth, less than 28.5 mm below panel and wide range of switching capacity from standard to micro load.
Modular construction
Lighted and non lighted models
2 and 3 notch models
Manual and automatic reset models
Related links
- Omron A22NS Series 2 Position Selector Switch Head IP66
- Omron Selector Switch - (1 NO/1 NC)
- Omron A22NS Series 3 Position Selector Switch Head IP66
- Omron Selector Switch - (SPDT)
- Omron Selector Switch - (DPDT) Illuminated
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Omron A22NZ 2-position Selector Switch 22 mm Cutout
- Omron A22NZ Series 3 Position Selector Switch Head IP66
