Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 3 NC, IP65
- RS Stock No.:
- 182-4280
- Mfr. Part No.:
- XA1E-BV403RH-EMO
- Brand:
- Idec
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$102.86
(exc. GST)
$113.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $102.86 | - |
| 10 - 24 | $99.34 | 3% |
| 25 + | $94.63 | 8% |
*price indicative
- RS Stock No.:
- 182-4280
- Mfr. Part No.:
- XA1E-BV403RH-EMO
- Brand:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 3 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | XA | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Mushroom | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Number of Auxiliary Contacts | 4 | |
| Switch Configuration | NC/NO | |
| Standards/Approvals | EN60947-5-5, UL508, TÜV Product Service, c-UL, CSA C22.2 No. 14, IEC60947-5-5, EN60947-5-1, JIS C8201-5-1, IEC60947-5-1, Self-declaration (Low Voltage Directive)) | |
| Hazardous Area Certification | No | |
| Length | 48.5mm | |
| Safety Contacts | 4 NC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 3 NC | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series XA | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Mushroom | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Number of Auxiliary Contacts 4 | ||
Switch Configuration NC/NO | ||
Standards/Approvals EN60947-5-5, UL508, TÜV Product Service, c-UL, CSA C22.2 No. 14, IEC60947-5-5, EN60947-5-1, JIS C8201-5-1, IEC60947-5-1, Self-declaration (Low Voltage Directive)) | ||
Hazardous Area Certification No | ||
Length 48.5mm | ||
Safety Contacts 4 NC | ||
- COO (Country of Origin):
- JP
Related links
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec XA Series Emergency Stop Push Button 16 mm Cutout, IP65
- Idec XA Series Emergency Stop Push Button 4PST, IP65
- Idec XA Series Emergency Stop Push Button 16 mm Cutout IP65
