TE Connectivity PBES16 Series Push Emergency Stop Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout,
- RS Stock No.:
- 170-980
- Mfr. Part No.:
- PBES16L1ARE
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$94.50
(exc. GST)
$103.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.50 |
*price indicative
- RS Stock No.:
- 170-980
- Mfr. Part No.:
- PBES16L1ARE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Push Emergency Stop | |
| Series | PBES16 | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 3A | |
| Contact AC Voltage | 120V ac | |
| Depth | 73.4mm | |
| Head Diameter | 28mm | |
| Length | 73.4mm | |
| Standards/Approvals | EN/IEC60947-5-1 | |
| Hazardous Area Certification | No | |
| Width | 28mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16mm | ||
Contact Configuration SPST | ||
Push Button Actuation Push Emergency Stop | ||
Series PBES16 | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 3A | ||
Contact AC Voltage 120V ac | ||
Depth 73.4mm | ||
Head Diameter 28mm | ||
Length 73.4mm | ||
Standards/Approvals EN/IEC60947-5-1 | ||
Hazardous Area Certification No | ||
Width 28mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- TW
The TE Connectivity Emergency Stop Switch features an actuator force of 2040 g and is designed for vertical orientation. Its case is made from durable PPA, while the actuator is crafted from polyamide. The switch utilizes a rubber O ring for effective sealing. It has an extended actuator profile and a threaded bushing style, with a bushing thread size of M16 x 1. The actuator is colored red for easy identification. This PBES16 Series pushbutton emergency stop switch is offered as an illuminated and non illuminated switch with two different actuator button styles, multiple lighting options and agency approvals.
IP65 rated
IEC 60947-5-1 and IEC 60947-5-5 standard
16mm mounting hole
Simple easy mounting
Solder to wire or quick connect disconnect terminals
Gold plating
High actuation force
Related links
- TE Connectivity PBES16 Series Push Emergency Stop Illuminated Emergency Stop Push Button 16 mm Cutout,
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NC/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NO/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout
- RS PRO Zinc Alloy 5-way Control Cabinet Key
