Idec XA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$90.53

(exc. GST)

$99.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 18 January 2027
  • Plus 20 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$90.53-
10 - 24$87.393%
25 +$83.278%

*price indicative

RS Stock No.:
182-4277
Mfr. Part No.:
XA1E-LV402Q4R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

16mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Illuminated

Yes

Series

XA

IP Rating

IP65

Colour

Red

Contact DC Voltage

250V dc

Contact AC Voltage

250V ac

Number of Auxiliary Contacts

2

Switch Configuration

NO, NC

Standards/Approvals

UL508, CSA C22.2 No. 14, RoHS, IEC60947-5-1, C-UL, EN60947-5-1, IEC60947-5-5, EN60947-5-5, JIS C8201-5-1, TÜV

Hazardous Area Certification

No

Length

48.5mm

Safety Contacts

1 to 4 NC

COO (Country of Origin):
JP
IDEC's innovative "safe break action" ensures all NC contacts open if the contact block is separated from the operator

Pushlock turn reset and push-pull functions built into same unit

Direct opening action mechanism

Safety lock mechanism

Solder or PCB terminal options

40mm button size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy