Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65, IP40
- RS Stock No.:
- 182-4272
- Mfr. Part No.:
- XA1E-BV4U02TR
- Brand:
- Idec
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$91.44
(exc. GST)
$100.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.44 | - |
| 10 - 24 | $88.28 | 3% |
| 25 + | $84.12 | 8% |
*price indicative
- RS Stock No.:
- 182-4272
- Mfr. Part No.:
- XA1E-BV4U02TR
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | XA | |
| IP Rating | IP65, IP40 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 4 NC, NO | |
| Length | 40.1mm | |
| Standards/Approvals | IEC60947-5-5, TÜV Product Service, IEC60947-5-1, UL508, JIS C8201-5-1, CSA C22.2 No. 14, RoHS, EN60947-5-1, EN60947-5-5 | |
| Hazardous Area Certification | No | |
| Safety Contacts | NC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series XA | ||
IP Rating IP65, IP40 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 4 NC, NO | ||
Length 40.1mm | ||
Standards/Approvals IEC60947-5-5, TÜV Product Service, IEC60947-5-1, UL508, JIS C8201-5-1, CSA C22.2 No. 14, RoHS, EN60947-5-1, EN60947-5-5 | ||
Hazardous Area Certification No | ||
Safety Contacts NC | ||
- COO (Country of Origin):
- JP
IDEC's innovative "safe break action" ensures all NC contacts open if the contact block is separated from the operator
Pushlock turn reset and push-pull functions built into same unit
Direct opening action mechanism
Safety lock mechanism
Solder or PCB terminal options
40mm button size
Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65, IP40
- RS Stock No. 1824271
- Mfr. Part No. XA1E-BV4U02R
Each
$88.61
- RS Stock No. 1824273
- Mfr. Part No. XA1E-BV402R
Each
$68.13
- RS Stock No. 1824277
- Mfr. Part No. XA1E-LV402Q4R
Each
$90.53
- RS Stock No. 7579077
- Mfr. Part No. A165E-S-02
Each
$132.25
Related links
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- APEM A01ES-D Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec X6 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65












