Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65, IP40
- RS Stock No.:
- 182-4271
- Distrelec Article No.:
- 301-02-592
- Mfr. Part No.:
- XA1E-BV4U02R
- Brand:
- Idec
Add 10 more to save $30.40
View bulk pricing optionsSubtotal (1 unit)*
$88.61
(exc. GST)
$97.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $88.61 | - |
| 10 - 24 | $85.57 | $30.40 |
| 25 + | $81.55 | $176.50 |
*price indicative
- RS Stock No.:
- 182-4271
- Distrelec Article No.:
- 301-02-592
- Mfr. Part No.:
- XA1E-BV4U02R
- Brand:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | XA | |
| IP Rating | IP65, IP40 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Number of Auxiliary Contacts | 3 | |
| Switch Configuration | 2 NO, 1 NO, 4 NC | |
| Length | 40.1mm | |
| Standards/Approvals | EN60947-5-1, TÜV Product Service, CSA C22.2 No. 14, Self-Declaration (European Commission’s Low Voltage Directive), UL/c-UL File No. E68961, EN60947-5-5, UL508, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Safety Contacts | 5.2, NC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series XA | ||
IP Rating IP65, IP40 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Number of Auxiliary Contacts 3 | ||
Switch Configuration 2 NO, 1 NO, 4 NC | ||
Length 40.1mm | ||
Standards/Approvals EN60947-5-1, TÜV Product Service, CSA C22.2 No. 14, Self-Declaration (European Commission’s Low Voltage Directive), UL/c-UL File No. E68961, EN60947-5-5, UL508, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Safety Contacts 5.2, NC | ||
- COO (Country of Origin):
- JP
Related links
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- APEM A01ES-D Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Idec XA Series Emergency Stop Push Button 16 mm Cutout, IP65
