RS Better World

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/2 NC, IP67,

Subtotal (1 unit)*

$466.23

(exc. GST)

$512.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6856
Distrelec Article No.:
302-15-403
Mfr. Part No.:
3SU1851-0ND00-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO/2 NC

Housing Material

Metal

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP67, IP66, IP69

Colour

Yellow

Terminal Type

Screw

Contact DC Voltage

500V dc

Head Style

Mushroom

Contact Current

10A

Contact AC Voltage

500V ac

Number of Auxiliary Contacts

3

Depth

89.4mm

Switch Configuration

Emergency Stop

Standards/Approvals

ISO 13850, IEC 60068-2-27, IEC 60068-2-6, IEC 81346-2

Hazardous Area Certification

No

Length

85mm

Head Diameter

40mm

Better World Product

Yes

Width

85mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Push Button Material

Plastic

COO (Country of Origin):
DE

Siemens Emergency Stop Push Button, 10A Supply Current, Shock and Vibration Resistant - SIRIUS ACT Series - 3SU1851-0ND00-2AC2


Speedily bring moving equipment to a pause with this emergency stop push button from Siemens. It boosts workplace safety by offering a reliable way of halting hazardous industrial processes with just a push of its 40mm mushroom-shaped actuator. As a positive-latching model, it remains locked once pressed, meaning the machinery it controls will stay stationary unless you twist the button using its rotate-to-unlatch mechanism. This gives you peace of mind your machines won't resume operating until you've given the all-clear.

Features & Benefits


• Housing designed with protective collar to prevent accidental actuation

• Bright yellow and red colours so it's easy to locate quickly

• Silver alloy contacts ensure optimal conductivity for reliable switching action

• Screw terminals make it simple to get robust electrical connections

Is this product suitable for harsh environments?


Yes, its robust metal construction is shock and vibration resistant. The assembly also carries an impressive list of IP and NEMA approvals (IP66, IP67, IP69/IP69K and NEMA 1, 2, 3, 3R, 4, 4X, 12, 13).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy