Siemens SIRIUS ACT 3SU18 Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP69K,
- RS Stock No.:
- 173-6848
- Distrelec Article No.:
- 301-37-392
- Mfr. Part No.:
- 3SU1801-2NG00-2AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$707.77
(exc. GST)
$778.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $707.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6848
- Distrelec Article No.:
- 301-37-392
- Mfr. Part No.:
- 3SU1801-2NG00-2AA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Pull Release | |
| Housing Material | Plastic | |
| Series | SIRIUS ACT 3SU18 | |
| Illuminated | No | |
| IP Rating | IP69K, IP67, IP69, IP66 | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 500V ac | |
| Contact Current | 10A | |
| Contact DC Voltage | 500V dc | |
| Head Style | Palm Switch | |
| Switch Configuration | 1 NO/1 NC | |
| Depth | 85mm | |
| Length | 85mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 13850, IEC 60068-2-27, EN 61373, IEC 60721, IEC 81346-2, IEC 60068-2-6 | |
| Width | 119mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Safety Contacts | 1 NC | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Pull Release | ||
Housing Material Plastic | ||
Series SIRIUS ACT 3SU18 | ||
Illuminated No | ||
IP Rating IP69K, IP67, IP69, IP66 | ||
Colour Yellow | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 500V ac | ||
Contact Current 10A | ||
Contact DC Voltage 500V dc | ||
Head Style Palm Switch | ||
Switch Configuration 1 NO/1 NC | ||
Depth 85mm | ||
Length 85mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 13850, IEC 60068-2-27, EN 61373, IEC 60721, IEC 81346-2, IEC 60068-2-6 | ||
Width 119mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Safety Contacts 1 NC | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CN
Siemens Emergency Stop Push Button, Floor Mounting, -25°C to +70°C Operating Temperature Range - SIRIUS ACT Series - 3SU1801-2NG00-2AA2
Features and Benefits
How do I reset this button?
How do I mount this E-stop button?
Related links
- Siemens SIRIUS ACT 3SU18 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button 22 mm Cutout IP67,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Emergency Stop Push Button 1 NC IP67 IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2 NC
