Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 1 NO/1 NC, IP67,
- RS Stock No.:
- 193-2722
- Distrelec Article No.:
- 302-15-379
- Mfr. Part No.:
- 3SU1801-0NN00-2AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$369.41
(exc. GST)
$406.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $369.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2722
- Distrelec Article No.:
- 302-15-379
- Mfr. Part No.:
- 3SU1801-0NN00-2AA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Key Release | |
| Housing Material | Plastic | |
| Series | SIRIUS ACT 3SU18 | |
| Illuminated | No | |
| IP Rating | IP67, IP66, IP69 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Head Style | Mushroom | |
| Contact DC Voltage | 500V dc | |
| Contact Current | 10A | |
| Contact AC Voltage | 500V ac | |
| Switch Configuration | Emergency Stop | |
| Depth | 109mm | |
| Standards/Approvals | ISO 13850, IEC 60068-2-27, IEC 60068-2-6, EN 61373 | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Length | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Width | 85mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Key Release | ||
Housing Material Plastic | ||
Series SIRIUS ACT 3SU18 | ||
Illuminated No | ||
IP Rating IP67, IP66, IP69 | ||
Colour Red | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Head Style Mushroom | ||
Contact DC Voltage 500V dc | ||
Contact Current 10A | ||
Contact AC Voltage 500V ac | ||
Switch Configuration Emergency Stop | ||
Depth 109mm | ||
Standards/Approvals ISO 13850, IEC 60068-2-27, IEC 60068-2-6, EN 61373 | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Length 85mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Width 85mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button SPDT IP67, IP69
- Siemens SIRIUS ACT 3SU18 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K,
- Siemens SIRIUS ACT 3SU18 Series Emergency Stop Push Button 1 NC IP67 IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2 NC
