STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- RS Stock No.:
- 175-1110
- Mfr. Part No.:
- VL53L1CXV0FY/1
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.74
(exc. GST)
$8.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 899 | $7.74 | - |
| 900 - 1799 | $7.55 | 2% |
| 1800 + | $7.44 | 3% |
*price indicative
- RS Stock No.:
- 175-1110
- Mfr. Part No.:
- VL53L1CXV0FY/1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 4m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Width | 2.5mm | |
| Length | 4.9mm | |
| Height | 1.56mm | |
| Series | VL53L1X | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 2.6V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 4m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 12 | ||
Width 2.5mm | ||
Length 4.9mm | ||
Height 1.56mm | ||
Series VL53L1X | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 2.6V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
STMicroelectronics Long Distance Ranging Time-Of-Flight Sen
The STMicroelectronics long-distance ranging time-of-flight sensor enhances the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz and is housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Unlike conventional IR sensors, the VL53L1X uses STs latest generation ToF technology which allows absolute distance measurement whatever the target Colour and reflectance. It is also possible to program the size of the ROI on the receiving array, allowing the sensor FoV to be reduced.
Features and Benefits:
• Fully integrated miniature module
• Pin-to-pin compatible with the VL53L0X FlightSense™ ranging sensor
• Fast and accurate long distance ranging
• Typical full field-of-view (FoV): 27 °
• Programmable region-of-interest (ROI) size on
• the receiving array, allowing the sensor FoV to be
• reduced
• Programmable ROI position on the receiving
• array, providing multizone operation control from
• the host
• Easy integration
Applications:
• User detection (Autonomous low-power mode) to power on/off and lock/unlock devices like personal computers/laptops and the IoT
• Service robots and vacuum cleaners (long distance and fast obstacle detection)
• Drones (landing assistance, hovering, ceiling detection)
• Smart shelves and vending machines (goods inventory monitoring)
• Sanitary (robust user detection whatever the target reflectance)
• Smart building and smart lighting (people detection, gesture control)
• 1 D gesture recognition
• Laser assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes (low light and low contrast) and video focus tracking assistance
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5 V 12 LGA
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3 V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5 V 12 LGA12
- STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5 V 12 LGA12
- STMicroelectronics VL53L4CD Proximity Sensor 1300 mm 2.6 V 3.5 V 12 LGA12
