RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65

Subtotal (1 unit)*

$54.99

(exc. GST)

$60.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.99

*price indicative

RS Stock No.:
523-787
Mfr. Part No.:
1.30.273.602/0300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mount Type

PCB

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

DPST

Push Button Actuation

Latching

Illuminated

No

Series

RAFIX 22 FS

IP Rating

IP65

Colour

Red

Contact DC Voltage

35V dc

Contact Current

100mA

Contact AC Voltage

250V ac

Depth

42.1mm

Standards/Approvals

DIN EN 60529, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14, RoHS Compliant, REACH Compliant

Head Diameter

29.8mm

Hazardous Area Certification

CE

Length

29.8mm

Width

29.8mm

COO (Country of Origin):
HU
The RAFI Emergency Stop "Plus 1" is a reliable and compact safety control device featuring a mushroom head design. It is well-suited for applications in electrical engineering, mechanical system engineering, and industrial robotics, ensuring safety and compliance with DIN EN ISO 13850 standards. Its low installation depth and three-contact system enhance functionality for emergency stop and signalling requirements.

Red mushroom head

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Reset by pulling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy