TE Connectivity KISSLING Series Stop Emergency Stop Push Button, Panel Mount, 30.5 mm Cutout, 3P3T, IP6K9K
- RS Stock No.:
- 170-721
- Mfr. Part No.:
- ES-2003-T111
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$115.37
(exc. GST)
$126.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.37 |
*price indicative
- RS Stock No.:
- 170-721
- Mfr. Part No.:
- ES-2003-T111
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 30.5mm | |
| Contact Configuration | 3P3T | |
| Push Button Actuation | Stop | |
| Series | KISSLING | |
| Illuminated | No | |
| IP Rating | IP6K9K | |
| Colour | Yellow, Red | |
| Contact DC Voltage | 32V dc | |
| Contact Current | 10A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-5, IEC 60529 | |
| Head Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 30.5mm | ||
Contact Configuration 3P3T | ||
Push Button Actuation Stop | ||
Series KISSLING | ||
Illuminated No | ||
IP Rating IP6K9K | ||
Colour Yellow, Red | ||
Contact DC Voltage 32V dc | ||
Contact Current 10A | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-5, IEC 60529 | ||
Head Diameter 30mm | ||
- COO (Country of Origin):
- SK
ES-2003-T111
The TE Connectivity Emergency stop Switch features a compact, sealed and ruggedized construction with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. Thanks to our IP6K9K sealed switch, no additional protection such as a box or enclosure is required. It is a plug and play system which can be used in hazardous environments.
2 pole change over version
Continuous current up to 10 A
- RS Stock No. 7377041
- Mfr. Part No. 51-259.025
Each
$68.82
- RS Stock No. 7452442
Each
$61.21
- RS Stock No. 8337060
- Mfr. Part No. XW1E-BV4TG04MFR
Each
$79.38
- RS Stock No. 0340255
- Mfr. Part No. 400531
Each
$60.63
Related links
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- TE Connectivity Emergency Stop Push Button Head
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout, IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout IP65
- TE Connectivity KISSLING Series Push Button Switch Panel SPDT 32 V dc
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button 22 mm Cutout, IP65
- HARTING Har-Stop Series Emergency Stop Push Button IP65
- HARTING Har-Stop Series Emergency Stop Push Button 30.5 mm Cutout IP67












