Pilz 400 Series Emergency Stop Push Button, 22.3 mm Cutout, IP6K9K

Subtotal (1 unit)*

$80.11

(exc. GST)

$88.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.11

*price indicative

RS Stock No.:
313-661
Mfr. Part No.:
400537
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Illuminated

No

Series

400

IP Rating

IP6K9K

Colour

Yellow

Terminal Type

Screw

Depth

60mm

Standards/Approvals

cULus Listed, 2011/65/EU, CE, 2015/863/EU, EAC (Eurasian), TÜV

Hazardous Area Certification

No

Head Diameter

37mm

Width

33mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz pushbutton features an IP6K9K protection rating, making it suitable for hygiene areas, and is unprinted (without a logo). It has an installation diameter of 22.3 mm and can be mounted in any position. The pushbutton operates in ambient temperatures ranging from -30 to 70 °C, with a height dimension of 60 mm.

cULus listed

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy