Banner SSA-EB Series Illuminated Emergency Stop Push Button, Panel Mount, 30.5 mm Cutout, 2 NC/1 NO, IP65
- RS Stock No.:
- 295-123
- Mfr. Part No.:
- SSA-EB1ML2P-12
- Brand:
- Banner
Subtotal (1 unit)*
$381.07
(exc. GST)
$419.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.07 |
*price indicative
- RS Stock No.:
- 295-123
- Mfr. Part No.:
- SSA-EB1ML2P-12
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 30.5mm | |
| Contact Configuration | 2 NC/1 NO | |
| Housing Material | Polyamide, Aluminium | |
| Illuminated | Yes | |
| Series | SSA-EB | |
| IP Rating | IP65 | |
| Terminal Type | M3 Screw Terminal | |
| Contact Current | 5A | |
| Head Style | Mushroom Shaped | |
| Switch Configuration | Latch | |
| Standards/Approvals | ANSI B11.19, NFPA 79, IEC/EN 60204-1 | |
| Head Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Safety Contacts | 2 NC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 30.5mm | ||
Contact Configuration 2 NC/1 NO | ||
Housing Material Polyamide, Aluminium | ||
Illuminated Yes | ||
Series SSA-EB | ||
IP Rating IP65 | ||
Terminal Type M3 Screw Terminal | ||
Contact Current 5A | ||
Head Style Mushroom Shaped | ||
Switch Configuration Latch | ||
Standards/Approvals ANSI B11.19, NFPA 79, IEC/EN 60204-1 | ||
Head Diameter 60mm | ||
Hazardous Area Certification No | ||
Safety Contacts 2 NC | ||
- COO (Country of Origin):
- JP
The Banner Electro Mechanical Push Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until they are manual rearmed.
Compliant with ANSI B11.19 and NFPA 79
Panel mount though 30 mm mounting hole
Related links
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout, IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout, IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
