Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO, IP65

Subtotal (1 unit)*

$266.47

(exc. GST)

$293.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.47

*price indicative

RS Stock No.:
294-226
Mfr. Part No.:
SSA-EBM-11E
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

1 NO

Push Button Actuation

Push Emergency Stop

Housing Material

Metal

Illuminated

No

Series

SSA-EBM

IP Rating

IP65

Contact AC Voltage

690V

Head Style

Mushroom Shaped

Switch Configuration

Latch

Head Diameter

40mm

Standards/Approvals

EN 60947-5-1, ANSI/RIA R15.06, NFPA 79, ANSI B11, ISO 13856-1 (EN1760-1), EN 60204-1, EN ISO 13849-1:2015, EN ISO 12100, ISO 13850

Hazardous Area Certification

No

Push Button Material

Metal

COO (Country of Origin):
IT
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.

Rugged

Modular design

Easy assembly and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy