HARTING Har-Stop Series Emergency Stop Push Button, Panel, 30.5 mm Cutout, IP65, IP67

Subtotal (1 unit)*

$64.14

(exc. GST)

$70.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.14

*price indicative

RS Stock No.:
188-457
Mfr. Part No.:
09454532500
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Emergency Stop Push Button

Mount Type

Panel

Cutout Diameter

30.5mm

Illuminated

No

Series

Har-Stop

IP Rating

IP65, IP67

Colour

Red

Head Style

Mushroom

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-1, UL 60947-5-1 NISD2.E534797, EN 60947-5-5, CSA C22.2 No. 60947-1:22 NISD8.E534797, EN ISO 13850

COO (Country of Origin):
DE
The HARTING Emergency stop buttons are available with and without a blocking protection collar and feature a switch position indicator marked by a green ring. They are designed to meet various environmental standards with an IP rating of IP65, IP67 and IP69K, depending on the type. Additionally, these buttons hold multiple approvals, including EN ISO 13850, EN 60947-5-1, and EN 60947-5-5, ensuring compliance with industry safety and performance standards.

RoHS compliant

ELV compliant

UL and CSA approved

Each
$55.36
Each
$87.58
Each
$63.82
Each
$70.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy