HARTING Har-Stop Series Emergency Stop Push Button, 30.5 mm Cutout, IP65
- RS Stock No.:
- 188-500
- Mfr. Part No.:
- 09454532501
- Brand:
- HARTING
Subtotal (1 unit)*
$70.27
(exc. GST)
$77.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.27 |
*price indicative
- RS Stock No.:
- 188-500
- Mfr. Part No.:
- 09454532501
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 30.5mm | |
| Illuminated | No | |
| Series | Har-Stop | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Mushroom | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-5, EN ISO 13850, EN 60947-5-1, CSA C22.2 No. 60947-1:22 NISD8.E534797, UL 60947-5-1 NISD2.E534797 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 30.5mm | ||
Illuminated No | ||
Series Har-Stop | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Mushroom | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-5, EN ISO 13850, EN 60947-5-1, CSA C22.2 No. 60947-1:22 NISD8.E534797, UL 60947-5-1 NISD2.E534797 | ||
- COO (Country of Origin):
- DE
The HARTING Emergency stop buttons are available with and without a blocking protection collar and feature a switch position indicator marked by a green ring. They are designed to meet various environmental standards with an IP rating of IP65, IP67 and IP69K, depending on the type. Additionally, these buttons hold multiple approvals, including EN ISO 13850, EN 60947-5-1, and EN 60947-5-5, ensuring compliance with industry safety and performance standards.
RoHS compliant
ELV compliant
UL and CSA approved
- RS Stock No. 0188457
- Mfr. Part No. 09454532500
Each
$64.14
- RS Stock No. 0340255
- Mfr. Part No. 400531
Each
$63.82
- RS Stock No. 0313645
- Mfr. Part No. 400131
Each
$61.97
- RS Stock No. 0188415
- Mfr. Part No. 09454531500
Each
$55.36
Related links
- HARTING Har-Stop Series Emergency Stop Push Button 30.5 mm Cutout IP67
- HARTING Har-Stop Series Emergency Stop Push Button IP69K IP65
- HARTING Har-Stop Series Emergency Stop Push Button IP67 IP65
- Schneider Electric - Easy Series XA2 Series Emergency Stop Push Button IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout, IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- APEM A01 Series Momentary Emergency Stop Push Button 16 mm Cutout, IP65
- Schneider Electric Harmony Series Emergency Stop Push Button IP65












