Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- RS Stock No.:
- 288-7072
- Mfr. Part No.:
- 9001KYSS3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$492.51
(exc. GST)
$541.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.51 |
*price indicative
- RS Stock No.:
- 288-7072
- Mfr. Part No.:
- 9001KYSS3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Material | Stainless Steel | |
| Illuminated | No | |
| Push Button Marking | START/STOP | |
| Push Button Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Material Stainless Steel | ||
Illuminated No | ||
Push Button Marking START/STOP | ||
Push Button Diameter 30mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Schneider Electric Stainless steel empty enclosure control station with 3 cut outs is designed for dia. 30 mm control and signalling units. It is suitable for various applications and provides reliable protection for your equipment.
Made of high quality stainless steel for durability and longevity
3 cut outs for easy installation of control and signalling units
Complies with RoHS and Reach regulations
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
