Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- RS Stock No.:
- 288-1480
- Mfr. Part No.:
- ZB4BV4D3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$148.94
(exc. GST)
$163.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.94 |
*price indicative
- RS Stock No.:
- 288-1480
- Mfr. Part No.:
- ZB4BV4D3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Material | Zamak | |
| IP Rating | IP20 | |
| Illuminated | Yes | |
| Push Button Diameter | 22.5mm | |
| Hazardous Area Certification | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Material Zamak | ||
IP Rating IP20 | ||
Illuminated Yes | ||
Push Button Diameter 22.5mm | ||
Hazardous Area Certification UL, cUL | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete body/light block assembly is a green light block with body or fixing collar. This product features a electrical shock protection class I conforming to IEC 60536. It is a green Premium Sustainable product.
Mercury free
RoHS compliant
IP20 degree protection
Vibration and shock resistance
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
