Schneider Electric Harmony Series, Emergency Stop Push Button Head

Subtotal (1 unit)*

$79.26

(exc. GST)

$87.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.26

*price indicative

RS Stock No.:
288-1483
Mfr. Part No.:
ZB5AV5D1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Emergency Stop Push Button Head

Push Button Material

Plastic

Illuminated

Yes

Hazardous Area Certification

cUL, UL

COO (Country of Origin):
FR
The Schneider Electric Premium white light block with a BA9s LED bulb, perfect for front mounting applications. With a rated supply voltage of 400V AC and steady signalling type, this product ensures reliability and durability in various environments.

Complete body and light block assembly with plastic fixing collar for easy installation

LED light source with BA 9s base for efficient and bright lighting

Compact design

Steady white light source with integral transformer for consistent illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy