Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head 30 mm Diameter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$82.74

(exc. GST)

$91.01

(inc. GST)

RS Stock No.:
288-7071
Mfr. Part No.:
9001KR16
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Emergency Stop Push Button Head

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66

Illuminated

No

Push Button Marking

START/STOP

Push Button Diameter

30mm

Hazardous Area Certification

No

COO (Country of Origin):
MX
The Schneider Electric Emergency Stop Head is an essential component designed for emergency switching off push button types. Its turn to release trigger action ensures quick response in critical situations. With a durable metal bezel and a red mushroom operator profile, this emergency stop head prioritizes safety and efficiency in various industrial settings.

Constructed with metal bezel for enhanced durability

Turn to release trigger action for quick response in emergencies

Red mushroom operator profile for easy identification

IP66 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy