Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- RS Stock No.:
- 288-1471
- Mfr. Part No.:
- ZA2VA12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$421.07
(exc. GST)
$463.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.07 |
*price indicative
- RS Stock No.:
- 288-1471
- Mfr. Part No.:
- ZA2VA12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.3mm | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Push Button Diameter | 22.3mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.3mm | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Push Button Diameter 22.3mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Digital display body with a diameter of 22mm, featuring BCD + latch electronic decoding. It has a rated supply voltage of 24V DC and screw connectors for easy connections. With reverse polarity protection and positive logic input, this product offers reliable performance in various applications.
Rated supply voltage of 24V DC for efficient operation
Screw connectors for easy and secure connections
Reverse polarity protection for added safety
Positive logic input for reliable performance
Durable construction with IP65 degree of protection
Related links
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
