Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- RS Stock No.:
- 288-1470
- Mfr. Part No.:
- ZA2VA03
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.53
(exc. GST)
$116.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 3 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.53 |
*price indicative
- RS Stock No.:
- 288-1470
- Mfr. Part No.:
- ZA2VA03
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Push Button Diameter | 22mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Push Button Diameter 22mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric High quality digital display head with a 22mm mounting diameter. With a green LED display and decimal point, this product is perfect for applications requiring clear and precise visual feedback. It is designed to operate in a wide range of temperatures and is resistant to vibration and shocks, making it durable and reliable in various environments.
Green digital display head with dia. 22mm mounting diameter
7 segments LED display with decimal point for clear visibility
IP65 degree of protection for dust and water resistance
Sustainable Green Premium product with RoHS compliance
Toxic heavy metal free and mercury free for environmental safety
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 40 mm Diameter
