Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 22.5 mm Diameter
- RS Stock No.:
- 288-1475
- Mfr. Part No.:
- ZB4BC58009RA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.61
(exc. GST)
$63.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.61 |
*price indicative
- RS Stock No.:
- 288-1475
- Mfr. Part No.:
- ZB4BC58009RA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP69K, IP69, IP66 | |
| Illuminated | No | |
| Push Button Diameter | 22.5mm | |
| Hazardous Area Certification | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP69K, IP69, IP66 | ||
Illuminated No | ||
Push Button Diameter 22.5mm | ||
Hazardous Area Certification CE, CSA, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric Metal flush push button head in yellow is designed for harsh environments, ensuring durability and reliability. With a chromium plated metal bezel and yellow cap, this push button head offers a high level of electrical shock protection and resistance to various environmental conditions.
Chromium plated metal bezel for durability and protection
Yellow cap for easy visibility and identification
Spring return type for quick response
Horizontal mounting for versatile installation options
High mechanical durability with 3000000 cycles
IP66 and IP69K protection for use in challenging environments
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head, 22.5 mm Cutout
