MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- RS Stock No.:
- 687-867
- Mfr. Part No.:
- 842AR-PS
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 687-867
- Mfr. Part No.:
- 842AR-PS
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Electronic Varnishes | |
| Colour | White | |
| Application | Corrosion Protection | |
| Maximum Operating Temperature | 120°C | |
| Product Form | Pen | |
| Package Type | Pen | |
| Base Material | Acrylic | |
| Package Size | 5 ml | |
| Trade Name | 842AR-P | |
| Minimum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Electronic Varnishes | ||
Colour White | ||
Application Corrosion Protection | ||
Maximum Operating Temperature 120°C | ||
Product Form Pen | ||
Package Type Pen | ||
Base Material Acrylic | ||
Package Size 5 ml | ||
Trade Name 842AR-P | ||
Minimum Operating Temperature 120°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Silver conductive pen that dispenses acrylic lacquer pigmented with highly conductive silver flakes. The cured traces are durable, corrosion resistant, and highly conductive. They adhere well to plastics and most electronics substrates. The valve tip opens when pressed against a surface, and the flow is controlled by squeezing the barrel. The product works best on a smooth, flat, hard surface, but the cured circuits are highly flexible.
Creates durable, reliable, and highly conductive traces
Resistivity of 1.0 x 10-4 Ω·cm
Typical trace width is 1.5–2.0 mm
Dries in 1 minute at room temperature
Superior corrosion resistance
Related links
- MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnishes for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control Mixing Board Game Controller
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Electric Guitars, Metal
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Picture Tube
- MG Chemicals Grey Nickel Conductive Paint for Shielding Engine Room Electronic
- MG Chemicals Grey Nickel Conductive Lacquer for Firewalls GPS Navigation Systems
