MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- RS Stock No.:
- 687-862
- Mfr. Part No.:
- 838AR-55ML
- Brand:
- MG Chemicals
Subtotal (1 unit)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.85 |
*price indicative
- RS Stock No.:
- 687-862
- Mfr. Part No.:
- 838AR-55ML
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Electronic Varnishes | |
| Colour | White | |
| Application | Corrosion Protection | |
| Maximum Operating Temperature | 120°C | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Base Material | Acrylic | |
| Trade Name | Total GRoundTM | |
| Minimum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Electronic Varnishes | ||
Colour White | ||
Application Corrosion Protection | ||
Maximum Operating Temperature 120°C | ||
Product Form Liquid | ||
Package Type Bottle | ||
Base Material Acrylic | ||
Trade Name Total GRoundTM | ||
Minimum Operating Temperature 120°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals carbon paint consists of a 1-part, solvent-based acrylic lacquer, pigmented with highly conductive carbon powder. It is smooth, durable, and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PVC, nylon and polycarbonate. It provides strong corrosion resistance and is suitable for use in marine environments.
Excellent adhesion to plastics
Strong corrosion resistance
Mild solvent system, safe on polystyrenes
Related links
- MG Chemicals White Acrylic Resin Electronic Varnishes for Corrosion Protection
- MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
- MG Chemicals White Acrylic Conformal Coating 125 °C min, -65 °C max
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Electric Guitars, Metal
