MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding, Electronic Instruments, Picture Tube, Metal Detector,

Bulk discount available

Subtotal (1 unit)*

$76.03

(exc. GST)

$83.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 25 February 2026
  • Plus 24 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$76.03
15 - 39$73.89
40 +$71.88

*price indicative

RS Stock No.:
124-7674
Mfr. Part No.:
838AR-340g
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Colour

Black

Product Type

Conductive Lacquer

Application

Rf Shielding, Electronic Instruments, Picture Tube, Metal Detector, Electric Guitars

Product Form

Liquid

Maximum Operating Temperature

120°C

Package Type

Aerosol

Base Material

Acrylic

Package Size

360 ml

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
CA

MG Chemicals 838AR Total Ground Conductive Coatings


The black 838AR total ground lacquer from MG Chemicals is a carbon conductive coating that has been designed to give you strong adhesion to many materials. The one part acrylic lacquer has been pigmented with a highly conductive carbon powder.

Feature and Benefits


Quick drying time

Apply using a brush or spray

No heat curing is required

Strong corrosion resistant

HAP free

Cost effective

Adheres to ABS, polycarbonate and other injection moulded plastics

Available in different sizes as an aerosol or can

Typical Applications


Suitable for marine environments

Use for grounding or RFI shielding applications

Conductive Paint


Note

Refer to the technical datasheet for more technical information and typical applications

Related links