MG Chemicals Black Acrylic Electronic Varnishes for Corrosion Protection
- RS Stock No.:
- 687-863
- Mfr. Part No.:
- 841AR-55ML
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$81.12
(exc. GST)
$89.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.12 |
*price indicative
- RS Stock No.:
- 687-863
- Mfr. Part No.:
- 841AR-55ML
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Colour | Black | |
| Product Type | Electronic Varnishes | |
| Application | Corrosion Protection | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 120°C | |
| Package Type | Bottle | |
| Base Material | Acrylic | |
| Trade Name | SUPER SHIELDTM | |
| Minimum Operating Temperature | 120°C | |
| Standards/Approvals | UL (File E202609), ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Colour Black | ||
Product Type Electronic Varnishes | ||
Application Corrosion Protection | ||
Product Form Liquid | ||
Maximum Operating Temperature 120°C | ||
Package Type Bottle | ||
Base Material Acrylic | ||
Trade Name SUPER SHIELDTM | ||
Minimum Operating Temperature 120°C | ||
Standards/Approvals UL (File E202609), ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Nickel conductive paint for plastic is an EMI and RFI shielding paint consisting of a 1-part, solvent-based acrylic lacquer, pigmented with a highly conductive nickel flake. Unlike diamagnetic fillers such as carbon, copper, or silver that only shield the electric component of electromagnetic waves, nickel is ferromagnetic and shields the magnetic component as well. It is smooth, hard, and abrasion resistant. It can be easily applied by brush or spray.
Strong corrosion resistance
Mild solvent system, and safe on polystyrenes
Available in aerosol format
Related links
- MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnishes for Corrosion Protection
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Electric Guitars, Metal
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Picture Tube
- MG Chemicals Black Acrylic Conformal Coating 125 °C min, -65 °C max
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Grey Nickel Conductive Lacquer for Firewalls GPS Navigation Systems
- MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control Mixing Board Game Controller
