MG Chemicals Grey Nickel Conductive Lacquer for Firewalls, Networking Gear, GPS, Sensor, Navigation Systems, Cell Phone,
- RS Stock No.:
- 124-7677
- Mfr. Part No.:
- 841AR-340g
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
$144.12
(exc. GST)
$158.53
(inc. GST)
Add 1 unit to get free delivery
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $144.12 |
| 15 - 39 | $140.12 |
| 40 + | $136.37 |
*price indicative
- RS Stock No.:
- 124-7677
- Mfr. Part No.:
- 841AR-340g
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Conductive Lacquer | |
| Colour | Grey | |
| Application | Firewalls, Networking Gear, GPS, Sensor, Navigation Systems, Cell Phone, Antenna, Controller, Vehicle, Test Equipment, Communication Device, Electronic Sporting Equipment, Satellite Dishes, Electric Vehicles, Monitor, Military Equipment, Audio Equipment, Scientific, Drones, TV, Consumer Electronics, Radar Systems, Cable Boxe, Receivers, PDA, Laptop, Electric Quitars, Medical Equipment, Aerospace | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 120°C | |
| Package Type | Aerosol | |
| Base Material | Nickel | |
| Package Size | 232 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Conductive Lacquer | ||
Colour Grey | ||
Application Firewalls, Networking Gear, GPS, Sensor, Navigation Systems, Cell Phone, Antenna, Controller, Vehicle, Test Equipment, Communication Device, Electronic Sporting Equipment, Satellite Dishes, Electric Vehicles, Monitor, Military Equipment, Audio Equipment, Scientific, Drones, TV, Consumer Electronics, Radar Systems, Cable Boxe, Receivers, PDA, Laptop, Electric Quitars, Medical Equipment, Aerospace | ||
Product Form Liquid | ||
Maximum Operating Temperature 120°C | ||
Package Type Aerosol | ||
Base Material Nickel | ||
Package Size 232 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
MG Chemicals Nickel Conductive Coating
The MG Chemicals 326ml Super Shield series grey super shield nickel conductive coating paint protects your electronic devices from EMI and RFIs issues. It is easy to use solvent-based, acrylic lacquer is pigmented with nickel flakes and does not need heat to cure. This is highly conductive 841AR has been designed for application to the interior of your plastic electronic enclosures helping the devices to pass FCC emission testing.
Features and Benefits
Provides effective EMI/RFI shielding over a broad frequency range
Low volume resistivity of 0.0076ohm-cm
Strong adhesion to acrylic, ABS, and other injection molded plastics
Durable and abrasion resistant
Quick-drying
HAP free
Easy to use
Mild solvent system, safe on polystyrenes
Can be cured at room temperature
Sticks well to plastics, aluminium, copper, wood and many other surfaces
Corrosion resistant
Does not contain toluene, xylene or MEK
Low VOC
Quick dry time
Easy to apply
Dry to touch (liquid) 3 minutes to 5 minutes
Shelf time is 2 years
Net weight 340g
Applications
Electroplating
Electric continuity of your circuits
Medical equipment
Sensors
Mobile phones
Laptops
Communication devices
Networking gear, firewalls
Military equipment
GPSs, navigation systems
TVs, monitors and displays
Consumer electronics
Electronic sporting equipment
Audio equipment
Electric guitars and other amplified instruments
Drones and other RC vehicles
Related links
- MG Chemicals Grey Nickel Conductive Paint for Shielding Engine Room Electronic
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Picture Tube
- MG Chemicals Black Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals Transparent Silicone Conformal Coating -40 °C min, 200 °C max
- MG Chemicals Clear Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Clear Acrylic Conformal Coating -65 °C min, 130 °C max
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Electric Guitars, Metal
- MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control Mixing Board Game Controller
