MG Chemicals Grey Nickel Conductive Paint for Shielding, Sensor, Engine Room, Communication Device, Electronic
- RS Stock No.:
- 124-7696
- Mfr. Part No.:
- 841WB-850ml
- Brand:
- MG Chemicals
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-7696
- Mfr. Part No.:
- 841WB-850ml
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Conductive Paint | |
| Colour | Grey | |
| Application | Shielding, Sensor, Engine Room, Communication Device, Electronic Equipment, Test Equipment, Portable Controller | |
| Maximum Operating Temperature | 120°C | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Base Material | Nickel | |
| Package Size | 850 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Conductive Paint | ||
Colour Grey | ||
Application Shielding, Sensor, Engine Room, Communication Device, Electronic Equipment, Test Equipment, Portable Controller | ||
Maximum Operating Temperature 120°C | ||
Product Form Liquid | ||
Package Type Bottle | ||
Base Material Nickel | ||
Package Size 850 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
MG Chemicals Super Shield 841WB Conductive Coatings
MG Chemicals super shield 841WB is a conductive paint that you can apply easily using a paintbrush, roller or spray gun. The one-part conductive coating has been designed to reduce electromagnetic or radio frequency interference (EMI/RFI) in your electronic applications.;It is a durable acrylic coating pigmented with a high purity nickel flake that can be painted over with common architectural paint.;The 841WB shielding paint bonds well to drywall. The cured coating is tough, durable, and provides effective shielding.
Features and Benefits
Easy to use;No dilution required;High conductivity;Non-flammable;Cures at room temperature;Sticks to plastics, wood, metal and ceramics;Long-term protection;Low toxicity
Typical Applications
Use 841WB in engine rooms to stop creating EMI/RFI noise in another room or outside area.
Use in rooms that contain your sensitive electronic equipment.
Use instead of solvent-based shielding paints.
Works well on drywall.
Conductive Paint
Note
More information can be found on the technical datasheet
Approvals
UL approved for adhesion to ABS and polycarbonates at hot and cold temperatures
Caution
Do NOT freeze.
