MG Chemicals White Acrylic Resin Electronic Varnishes for Corrosion Protection
- RS Stock No.:
- 687-854
- Mfr. Part No.:
- 4228A-55ML
- Brand:
- MG Chemicals
Subtotal (1 unit)*
$33.54
(exc. GST)
$36.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.54 |
*price indicative
- RS Stock No.:
- 687-854
- Mfr. Part No.:
- 4228A-55ML
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Electronic Varnishes | |
| Colour | White | |
| Application | Corrosion Protection | |
| Maximum Operating Temperature | 180°C | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Base Material | Acrylic Resin | |
| Dielectric Strength | 3700V/mil | |
| Trade Name | 4228A | |
| Minimum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Electronic Varnishes | ||
Colour White | ||
Application Corrosion Protection | ||
Maximum Operating Temperature 180°C | ||
Product Form Liquid | ||
Package Type Bottle | ||
Base Material Acrylic Resin | ||
Dielectric Strength 3700V/mil | ||
Trade Name 4228A | ||
Minimum Operating Temperature 180°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Red insulating varnish is a 1-part low-viscosity HAPs-free coating that cures at room temperature and adheres well to metals glass and most plastics. It insulates high-voltage components like motor windings and transformer coils against arcing and discharge while also protecting metals from corrosion.
Excellent dielectric properties
Fast dry time
HAPs-free
Adheres well to metals, glass and many plastics
Provides excellent protection against moisture
Related links
- MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
- MG Chemicals White Acrylic Conformal Coating 125 °C min, -65 °C max
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Silver Acrylic Resin Conductive Lacquer for
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
