WD-40 Fast Drying 400 ml Aerosol
- RS Stock No.:
- 757-7128
- Mfr. Part No.:
- 44368
- Brand:
- WD-40
Bulk discount available
Subtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $20.02 |
| 6 - 14 | $19.31 |
| 15 + | $18.44 |
*price indicative
- RS Stock No.:
- 757-7128
- Mfr. Part No.:
- 44368
- Brand:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Electrical Contact Cleaner | |
| Sub Type | Fast Drying | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electrical Equipment, Precision Equipment, Photocopiers, Tape Head, PCB, Printer, Switches, Control | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Electrical Contact Cleaner | ||
Sub Type Fast Drying | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electrical Equipment, Precision Equipment, Photocopiers, Tape Head, PCB, Printer, Switches, Control | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
WD-40 Specialist Fast-drying Contact Cleaner
The WD-40 400ml specialist fast-drying contact cleaner is a solution that cleans oil, dirt, flux residue and condensation from sensitive electronics and electrical equipment. It rapidly penetrates hard-to-reach areas and dries fast without leaving any residue. This cleaner can be used on electrical equipment, contacts, plastic and rubber.
Warning
Extremely Flammable
Features and Benefits
Dual-action smart straw applicator for wide-area and precision spray applications
Fast active non-conductive cleaner
Applications
Electrical assemblies
Circuit boards
Controls
Printer and copiers
Switches
Tape heads and precision instruments
Certifications
NSF K2 certified
Related links
- Chemtronics Fast Drying 400 ml Aerosol
- Electrolube Ultrasolve Cleaning Solvent Fast Drying 400 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Fast Drying 400 ml Aerosol
- WD-40 Fast Release Penetrant Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 WD-40 Specialist - Kontaktspray Cleaner 400 ml Aerosol
- WD-40 WD‑40 Specialist Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 WD-40 SPECIALIST Cutting Fluid 400 ml Aerosol
- WD-40 WD-40 SPECIALIST Dry Lubricant Lubricant 400 ml Aerosol
