Subtotal (1 unit)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 75 left, ready to ship
- Plus 327 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.45 |
*price indicative
- RS Stock No.:
- 315-458
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Deionised Water | |
| Sub Type | Deionised Water | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Cleaning | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Deionised Water | ||
Sub Type Deionised Water | ||
Package Type Can | ||
Package Size 5 L | ||
Application Cleaning | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Deionised Water, 5 L Can
This deionised water is used for the final rinsing and cleaning of electronic components and printed circuit boards after they have undergone a primary cleaning process. It effectively removes any residual contaminants and ensures a spotless, residue-free surface, making it an essential product for maintaining the quality and reliability of sensitive electronic assemblies. Its high-purity formulation makes it ideal for various precision cleaning applications, ensuring no mineral deposits or ionic contaminants are left behind.
Features and Benefits
Free from ions and minerals, ensuring no residues are left on cleaned surfaces
Ideal for final rinse, acting as a finishing agent to remove any remaining residues from the initial cleaning stages
Safe for electronics, reducing the risk of damage caused by impurities, making it ideal for precision cleaning
Applications
Used in the electronics industry for cleaning and rinsing electronic components and printed circuit boards
Suitable for precision cleaning applications where high purity is required
Additional Information
Packaged in a convenient 5 L can for easy handling and storage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Deionised Water 5 L Can
- RS PRO Safewash Super Flux Remover 5 L Can
- RS PRO Circuit Board Cleaner 2.5 L Can
- Rocol ULTRAGUARD SC Machine Tool System Cleaner 20 L Can
- Mykal Industries Electrical and Cable Cleaner Cleaner 5 L Jerry Can
- HellermannTyton Hellerine Lubricant Vegetable Oils 5 L Can
- CRC Bio Degreaser Degreaser 5 L Can
- Electrolube Colourless Conformal Coating, 5 L Can
